The BAS28235 is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 85V and a maximum reverse voltage of 75V. The diode can handle a maximum forward surge current of 4A and a power dissipation of 250mW. It is packaged in a TO-253-4 case and is lead free.
NXP BAS28235 technical specifications.
| Average Rectified Current | 215mA |
| Package/Case | TO-253-4 |
| Forward Current | 215mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS28235 to view detailed technical specifications.
No datasheet is available for this part.