
The BAS29TR is a surface mount diode from NXP, packaged in a SOT-23 case and available in quantities of 3000 per reel. It operates over a temperature range of -65°C to 150°C and features a maximum reverse leakage current of 100nA. The diode can handle a maximum surge current of 10A and has an output current rating of 250mA.
NXP BAS29TR technical specifications.
| Capacitance | 35pF |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Output Current | 250mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS29TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
