
NXP BAS316/T3 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4A |
| Output Current | 250mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS316/T3 to view detailed technical specifications.
No datasheet is available for this part.
