NXP BAS40-07V,115 technical specifications.
| Average Rectified Current | 120mA |
| Package/Case | SOT-666 |
| Forward Current | 120mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 200mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS40-07V,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.