The BAS45A,143 diode from NXP features a single-element configuration with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a maximum reverse voltage of 125V and a peak non-repetitive surge current of 4A. The diode is packaged in a DO-34 package and is available in quantities of 5000. It is compliant with RoHS regulations and is suitable for through-hole mounting.
NXP BAS45A,143 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | DO-34 |
| Contact Plating | Tin, Matte |
| Element Configuration | Single |
| Forward Current | 250mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 125V |
| Max Reverse Current | 1nA |
| Max Reverse Voltage (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 1.5us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS45A,143 to view detailed technical specifications.
No datasheet is available for this part.