NXP BAS45A.113 technical specifications.
| Package/Case | DO-34 |
| Forward Current | 250mA |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 125V |
| Mount | Reverse |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS45A.113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
