NXP BAS45A133 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | DO-34 |
| Max Reverse Voltage (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 1.5us |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS45A133 to view detailed technical specifications.
No datasheet is available for this part.