NXP BAS521-T/R technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 250mA |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4.5A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS521-T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.