
The BAS521115 diode rectifier from NXP features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 300V and a maximum repetitive reverse voltage of 300V. The diode's power dissipation is 500mW, and it is available in a SC package with a surface mount configuration. The BAS521115 is lead-free and compliant with lead-free requirements.
NXP BAS521115 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | SC |
| Forward Current | 250mA |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Forward Surge Current (Ifsm) | 4.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Voltage (DC) | 300V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS521115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
