NXP BAS56235 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-253-4 |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS56235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.