NXP BAS70-04,215-RP100*3902426 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS70-04,215-RP100*3902426 to view detailed technical specifications.
No datasheet is available for this part.