NXP BAS70-06T/R technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 70mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS70-06T/R to view detailed technical specifications.
No datasheet is available for this part.