NXP BAS70-07TR technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-323 |
| Current Rating | 70mA |
| Lead Free | Lead Free |
| Output Current | 70mA |
| Polarity | Standard |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BAS70-07TR to view detailed technical specifications.
No datasheet is available for this part.