NXP BAS70VV technical specifications.
| Package/Case | SOT-666 |
| Forward Current | 70mA |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS70VV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.