NXP BAS716115 technical specifications.
| Average Rectified Current | 200mA |
| Forward Current | 200mA |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 300pA |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 3us |
| RoHS Compliant | Yes |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS716115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
