The BAS85/T3 diode from NXP features a current rating of 200mA and a maximum reverse leakage current of 2.3uA. It is lead-free and RoHS compliant, with a maximum surge current of 5A. The diode is packaged in tape and reel quantities of 10,000 units and has a standard polarity. It is rated for operation at a maximum DC voltage of 30V.
NXP BAS85/T3 technical specifications.
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 2.3uA |
| Max Surge Current | 5A |
| Output Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS85/T3 to view detailed technical specifications.
No datasheet is available for this part.