NXP BAS86T/R technical specifications.
| Capacitance | 8pF |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 200mA |
| Peak Non-Repetitive Surge Current | 5A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS86T/R to view detailed technical specifications.
No datasheet is available for this part.