NXP BAT120A,115 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | TO-261-4 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 25V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT120A,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
