
NXP BAT54A/T3 technical specifications.
| Package/Case | SOT-23 |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT54A/T3 to view detailed technical specifications.
No datasheet is available for this part.
