NXP BAT54AWTR technical specifications.
| Capacitance | 8pF |
| Package/Case | SC |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Polarity | Standard |
| Radiation Hardening | No |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT54AWTR to view detailed technical specifications.
No datasheet is available for this part.
