NXP BAT54H T/R technical specifications.
| Capacitance | 10pF |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Polarity | Standard |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT54H T/R to view detailed technical specifications.
No datasheet is available for this part.