NXP BAT721A,235 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-236-3 |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT721A,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
