NXP BAT74ST/R technical specifications.
| Package/Case | SOT-363 |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT74ST/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
