The BAT754S215 is a surface mount diode from NXP with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 2uA. The diode is packaged in a TO-236-3 case and is lead free. It has a maximum forward surge current of 600mA and a maximum average rectified current of 200mA.
NXP BAT754S215 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-236-3 |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT754S215 to view detailed technical specifications.
No datasheet is available for this part.