NXP BAT760 T/R technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT760 T/R to view detailed technical specifications.
No datasheet is available for this part.