NXP BAT854SWT/R technical specifications.
| Capacitance | 20pF |
| Package/Case | SOT-323 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT854SWT/R to view detailed technical specifications.
No datasheet is available for this part.