NXP BAT86 technical specifications.
| Package/Case | DO-34 |
| Forward Current | 200mA |
| Height | 1.6mm |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 5A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Termination | Axial |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
