NXP BAT86,113 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-34 |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT86,113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.