NXP BAT86T/R technical specifications.
| Package/Case | DO-34 |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 5A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT86T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.