NXP BAT960TR technical specifications.
| Package/Case | SOT-666 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 8A |
| Polarity | Standard |
| Radiation Hardening | No |
| DC Rated Voltage | 23V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT960TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.