NXP BAV170T/R technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 215mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5nA |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 85V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV170T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
