NXP BAV199T/R technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 160mA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV199T/R to view detailed technical specifications.
No datasheet is available for this part.