NXP BAV20,143 technical specifications.
| Average Rectified Current | 250mA |
| Contact Plating | Tin |
| Element Configuration | Single |
| Forward Current | 250mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 9A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV20,143 to view detailed technical specifications.
No datasheet is available for this part.