NXP BAV20133 technical specifications.
| Average Rectified Current | 250mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 150V |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV20133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
