The BAV70ST/R is a surface mount switching diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a capacitance of 1.5pF and a current rating of 250mA. The device is packaged in a SOT-363 case and is lead free. It is RoHS compliant and suitable for use in high-temperature applications.
NXP BAV70ST/R technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-363 |
| Current Rating | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Primary Type | SWITCHING |
| RoHS Compliant | Yes |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV70ST/R to view detailed technical specifications.
No datasheet is available for this part.