NXP BAV99/6,215 technical specifications.
| Forward Current | 215mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV99/6,215 to view detailed technical specifications.
No datasheet is available for this part.