
NXP BAV99TR technical specifications.
| Capacitance | 1.5pF |
| Package/Case | TO-236AB |
| Current Rating | 215mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Primary Type | SWITCHING |
| Radiation Hardening | No |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV99TR to view detailed technical specifications.
No datasheet is available for this part.
