NXP BAW101 technical specifications.
| Forward Current | 250mA |
| Max Forward Surge Current (Ifsm) | 4.5A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAW101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.