NXP BAW101S115 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 300V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BAW101S115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.