NXP BAW101ST/R technical specifications.
| Package/Case | SOT-363 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 4.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP BAW101ST/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
