NXP BAW101T/R technical specifications.
| Package/Case | SOT-4 |
| Current Rating | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 4.5A |
| Output Current | 250mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAW101T/R to view detailed technical specifications.
No datasheet is available for this part.