
The BAW56M,315 diode from NXP is a surface mount device with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 250mW and a maximum reverse voltage of 90V. The diode's average and forward current ratings are both 150mA, and it can handle a peak surge current of 4A. The device is packaged in a SOT-883 package and is available in quantities of 10,000 units per reel. The BAW56M,315 is RoHS compliant.
NXP BAW56M,315 technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | SOT-883 |
| Contact Plating | Tin |
| Forward Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 90V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAW56M,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
