NXP BAW56W/DG/B2115 technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin |
| Element Configuration | Common Anode |
| Forward Current | 130mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BAW56W/DG/B2115 to view detailed technical specifications.
No datasheet is available for this part.