NXP BB143T/R technical specifications.
| Capacitance | 4.75E-12F |
| Package/Case | SOD |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP BB143T/R to view detailed technical specifications.
No datasheet is available for this part.