
NXP BB149 technical specifications.
| Package/Case | SOD |
| Height | 1.05mm |
| Length | 1.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BB149 to view detailed technical specifications.
No datasheet is available for this part.
