NXP BB179BLX315 technical specifications.
| Capacitance | 20pF |
| Package/Case | SOD |
| Contact Plating | Tin |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 32V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BB179BLX315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.