NXP BB181T/R technical specifications.
| Capacitance | 12.5pF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Resistance | 3R |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP BB181T/R to view detailed technical specifications.
No datasheet is available for this part.