NXP BB804,215 technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BB804,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
