
The NXP BC327 is a PNP transistor with a collector-emitter breakdown voltage of 45V and collector-base voltage of 50V. It can handle a maximum collector current of 500mA and a maximum power dissipation of 625mW. The transistor is packaged in a SOT-54 case and is available in quantities of 1000 on tape and reel. It is RoHS compliant and has a gain bandwidth product of 80MHz. The operating temperature range is from -65°C to 150°C.
NXP BC327 technical specifications.
| Package/Case | SOT-54 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 45V |
| Current Rating | -800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 80MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for NXP BC327 to view detailed technical specifications.
No datasheet is available for this part.
