NXP BC327-40,412 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 80MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BC327-40,412 to view detailed technical specifications.
No datasheet is available for this part.